text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F51115ADFM#3A

32-bit Microcontrollers - MCU RX111 128KB/16KB 64LFQFP -40_+85C USB

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
Renesas R5F51115ADFM#3A - Technical Attributes
Attributes Table
Family Name: RX100
Core Processor: RX
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 32MHz
No of I/O Lines: 46
InterfaceType / Connectivity: I2C/SCI/SPI/USB OTG
Peripherals: DMA/LVD/POR/PWM/Watchdog
Number Of Timers: 8
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 14-chx12-bit
On-Chip DAC: 2-chx8-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,400
USA:
2,400
20,160
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$278.40
USD
Quantity
Unit Price
160
$1.74
320
$1.72
480+
$1.70
Product Variant Information section