text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F51135ADFP#1A

RX RX100 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 100-LFQFP (14x14

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R5F51135ADFP#1A - Technical Attributes
Attributes Table
Family Name: RX100
Core Processor: RX
Program Memory Type: Flash
Flash Size (Bytes): 128kB
Speed: 32MHz
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
720
Multiple Of:
720
Total
$1,872.00
USD
Quantity
Unit Price
720+
$2.60
Product Variant Information section