text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F51138ADFP#1A

32-BIT GENERAL MCU RX200/100 RX110-130

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R5F51138ADFP#1A - Technical Attributes
Attributes Table
Core Processor: RX
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 64kB
Speed: 32MHz
No of I/O Lines: 82
InterfaceType / Connectivity: IrDA/I2C/SCI/SPI/SSI
Peripherals: DMA/LCD/LVD/POR/PWM
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 17-chx12-bit
On-Chip DAC: 2-chx12-bit
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
720
Multiple Of:
90
Total
$2,541.60
USD
Quantity
Unit Price
90
$3.60
180+
$3.53
Product Variant Information section