text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F51138ADFP#5A

MCU 32-bit RX RISC 512KB ROM 3.3V 100-Pin LFQFP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
Renesas R5F51138ADFP#5A - Technical Attributes
Attributes Table
Family Name: RX
Core Processor: RX
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 64kB
Speed: 32MHz
No of I/O Lines: 82
InterfaceType / Connectivity: I2C/SCI/SPI/SSI/USB
Peripherals: LCD/LVD/POR/PWM
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,609,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,530.00
USD
Quantity
Unit Price
1,000+
$3.53
Product Variant Information section