text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F513T5ADFL#50

RX13T Series 128 KB Flash 12 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-48

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Renesas R5F513T5ADFL#50 - Technical Attributes
Attributes Table
Family Name: RX13T
Core Processor: RX
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 12kB
Speed: 32MHz
InterfaceType / Connectivity: I2C/LINbus/SCI/SPI
Peripherals: DMA/LVD/POR/PWM/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx12-bit
On-Chip DAC: 1-chx8-bit
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$3,380.00
USD
Quantity
Unit Price
2,000+
$1.69
Product Variant Information section