text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F52108CDFN#10

32BIT MCU RX210 512K LQFP80 -40/+85C

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
Renesas R5F52108CDFN#10 - Technical Attributes
Attributes Table
Family Name: RX210
Core Processor: RX
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 64kB
Speed: 50MHz
No of I/O Lines: 64
InterfaceType / Connectivity: I2C/SCI/SPI
Peripherals: DMA/LVD/POR/PWM/Watchdog
Supply Voltage: 1.62V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
31,416
USA:
31,416
216,104
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
952
Multiple Of:
952
Total
$6,730.64
USD
Quantity
Unit Price
952+
$7.07
Product Variant Information section