text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F562T7DDFF#V3

IC 32 BIT, Microcontroller 128KB FLASH in a 80 pin LQFP package

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R5F562T7DDFF#V3 - Technical Attributes
Attributes Table
Family Name: RX
Core Processor: RX
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 8kB
Speed: 100MHz
No of I/O Lines: 44
InterfaceType / Connectivity: I2C/SCI/SPI
Peripherals: LVD/POR/PWM
Number Of Timers: 4
Supply Voltage: 4V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  LQFP-80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
180
Multiple Of:
90
Total
$1,040.40
USD
Quantity
Unit Price
180+
$5.78
Product Variant Information section