text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F562TAEDFP#V3

RX62T 256kB, 16kB LQFP100 100MHz

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2209
Product Specification Section
Renesas R5F562TAEDFP#V3 - Technical Attributes
Attributes Table
Family Name: RX600
Core Processor: RX
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 16kB
Speed: 100MHz
No of I/O Lines: 55
InterfaceType / Connectivity: I2C/LIN/SCI/SPI
Peripherals: DMA/LVD/POR/PWM
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit / 8-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,720
USA:
1,720
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
270
Total
$619.00
USD
Quantity
Unit Price
270+
$6.19
Product Variant Information section