text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F565NEDDFC#30

32BIT MCU RX65N 2MB 640KB QFP176 -40/85C

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R5F565NEDDFC#30 - Technical Attributes
Attributes Table
Family Name: RX65N
Core Processor: RXv2
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 640kB
Speed: 120MHz
No of I/O Lines: 136
InterfaceType / Connectivity: CANbus/EBI/EMI/Ethernet/I2C/LINbus/MMC/QSPI/SCI/SD/SPI/UART/USART/USB
Peripherals: DMA/LVD/POR/PWM/Watchdog
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 29-chx12-bit
Package Style:  LQFP-176
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
160
Multiple Of:
40
Total
$1,459.20
USD
Quantity
Unit Price
40
$9.22
80+
$9.12
Product Variant Information section