text.skipToContent text.skipToNavigation

Manufacturer Part #

R5S726B0D216FP#V0

SH7260 Series 1.3 MB RAM 216 MHz SMT 32-Bit Microcontroller - LQFP-144

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2004
Product Specification Section
Technical Attributes
Attributes Table
Family Name: SuperH
Core Processor: SH2A-FPU
Program Memory Type: Flash
RAM Size: 1.3MB
Speed: 216MHz
No of I/O Lines: 94
InterfaceType / Connectivity: EBI/EMI/IEBus/I2C/SCI/SIO/SPI/USB
Peripherals: DMA/POR/PWM/Watchdog
Number Of Timers: 7
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Stock:
1,020
Minimum Order:
60
Multiple Of:
60
240
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$622.20
USD
Quantity
Web Price
60+
$10.37
Product Variant Information section