text.skipToContent text.skipToNavigation

Manufacturer Part #

R7FA2A1AB3CFM#BA0

MCU RA2 ARM CM23 48MHz 256K/32K QFP64

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2628
Product Specification Section
Renesas R7FA2A1AB3CFM#BA0 - Technical Attributes
Attributes Table
Family Name: RA2A1
Core Processor: ARM Cortex M23
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 48MHz
No of I/O Lines: 46
InterfaceType / Connectivity: CANbus/EMI/I2C/SCI/SPI
Peripherals: DMA/LVD/POR/PWM/Watchdog
Supply Voltage: 1.6V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 17-chx16-bit / 8-chx24-bit
On-Chip DAC: 2-chx8-bit / 1-chx12-bit
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
13,330
USA:
13,330
82,450
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$37.40
USD
Quantity
Unit Price
10
$3.74
25
$3.68
40
$3.65
100
$3.60
150+
$3.53
Product Variant Information section