text.skipToContent text.skipToNavigation

Manufacturer Part #

R7FA2E1A72DFM#BA0

MCU RA2E1 ARM CM23 48MHz 64K/16K QFP64

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R7FA2E1A72DFM#BA0 - Technical Attributes
Attributes Table
Family Name: RA2E1
Core Processor: ARM Cortex M23
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 16kB
Speed: 48MHz
No of I/O Lines: 53
InterfaceType / Connectivity: I2C/SCI/SPI
Peripherals: DMA/LVD/POR/PWM
Number Of Timers: 9
Supply Voltage: 1.6V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 13-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1280
Multiple Of:
1280
Total
$1,523.20
USD
Quantity
Unit Price
1,280+
$1.19
Product Variant Information section