text.skipToContent text.skipToNavigation

Manufacturer Part #

R7FA2E2A73CNK#AA1

MCU MCU RA2E2 ARM CM23 48MHZ 64K/8K HWQFN24

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R7FA2E2A73CNK#AA1 - Technical Attributes
Attributes Table
Family Name: RA2E2
Core Processor: ARM Cortex M23
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 48MHz
No of I/O Lines: 20
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: DMA/LVD/POR/PWM/Watchdog
Supply Voltage: 1.6V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 8-chx12-bit
Recommended Alternate Part Numbers: 2
Package Style:  HWQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1150
Multiple Of:
25
Total
$1,081.00
USD
Quantity
Unit Price
20
$1.05
40
$1.03
100
$1.01
250
$0.975
500+
$0.94
Product Variant Information section