text.skipToContent text.skipToNavigation

Manufacturer Part #

R7FA6M5BF3CFP#BA0

MCU RA6 ARM CM33 200MHZ 1M/512K QFP100

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
Renesas R7FA6M5BF3CFP#BA0 - Technical Attributes
Attributes Table
Family Name: RA6M5
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 512kB
Speed: 200MHz
No of I/O Lines: 75
InterfaceType / Connectivity: CAN/Ethernet/I2C/SCI/SPI/USB
Peripherals: DMA/LVD/POR/PWM
Number Of Timers: 17
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 20-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,600
USA:
3,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
720
Multiple Of:
720
Total
$3,909.60
USD
Quantity
Unit Price
720+
$5.43
Product Variant Information section