Manufacturer Part #
R7FA8E2AFDCBD#UC0
RA8E2 Series 1 MB Flash 672 kB RAM 480 MHz 32-Bit Microcontroller - BGA-224
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:160 per Tray Package Style:BGA-224 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas R7FA8E2AFDCBD#UC0 - Product Specification
Renesas R7FA8E2AFDCBD#UC0 - Technical Attributes
Attributes Table
| Family Name: | RA8E2 |
| Core Processor: | ARM Cortex M85 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 1MB |
| RAM Size: | 672kB |
| Speed: | 480MHz |
| No of I/O Lines: | 174 |
| InterfaceType / Connectivity: | CAN/I2C/SCI/SPI/USB |
| Peripherals: | DMA/POR/PVD/PWM |
| Number Of Timers: | 5 |
| Supply Voltage: | 1.65V to 3.6V |
| Operating Temperature: | -40°C to +105°C |
| On-Chip ADC: | 13-chx12-bit |
| On-Chip DAC: | 1-chx12-bit |
| Watchdog Timers: | 2 |
| Package Style: | BGA-224 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
160+
$8.04
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Package Style:
BGA-224
Mounting Method:
Surface Mount