text.skipToContent text.skipToNavigation

Manufacturer Part #

R7FA8M1AFECBD#BC0

RA8M1 Series 1 MB Flash 1 MB RAM 480 MHz 32-Bit Microcontroller - FBGA-224

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
Renesas R7FA8M1AFECBD#BC0 - Technical Attributes
Attributes Table
Family Name: RA8M1
Core Processor: ARM Cortex M85
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 1MB
Speed: 480MHz
No of I/O Lines: 174
InterfaceType / Connectivity: CAN/I2C/SCI/SPI/SSI
Supply Voltage: 1.68V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 25-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  BGA-224
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,280
USA:
1,280
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$32.97
USD
Quantity
Unit Price
3
$10.99
5
$10.93
20
$10.78
30
$10.73
75+
$10.58
Product Variant Information section