text.skipToContent text.skipToNavigation

Manufacturer Part #

R7KA8M2JFLCAB#UC0

RA8M2 MCU, Dual-Core CM85 and CM33, 1MB MRAM, 2MB SRAM, BGA224, Tj 0-95C

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Renesas R7KA8M2JFLCAB#UC0 - Technical Attributes
Attributes Table
Family Name: RA8M2
Core Processor: ARM Cortex M85 / ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 2MB
Speed: 1GHz
No of I/O Lines: 149
InterfaceType / Connectivity: CAN/Ethernet/I2C/SCI/SPI/USB
Peripherals: DMA/POR/PVD/PWM
Number Of Timers: 19
Supply Voltage: 1.62V to 3.6V
Operating Temperature: 0°C to 95°C
On-Chip ADC: 12-chx16-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 3
Package Style:  LFBGA-224
Mounting Method: Surface Mount
Pricing Section
Global Stock:
176
USA:
176
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
176
Multiple Of:
176
Total
$2,361.92
USD
Quantity
Unit Price
176+
$13.42
Product Variant Information section