text.skipToContent text.skipToNavigation

Manufacturer Part #

R7KA8P1KFLCAC#UC0

RA8P1 Series 2 MB Flash 1 Mb RAM 1 GHz SMT 32-Bit Microcontroller - BGA-289

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Renesas R7KA8P1KFLCAC#UC0 - Technical Attributes
Attributes Table
Family Name: RA
Core Processor: Arm Cortex-M85
Program Memory Type: RAM
RAM Size: 1MB
Speed: 1GHz
No of I/O Lines: 199
InterfaceType / Connectivity: I2C/SCI/SPI
Supply Voltage: 1.62V to 3.63V
Operating Temperature: 0°C to 95°C
On-Chip ADC: 30-chx16-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LFBGA-289
Mounting Method: Surface Mount
Pricing Section
Global Stock:
189
Germany:
189
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
189
Multiple Of:
189
Total
$2,901.15
USD
Quantity
Unit Price
189+
$15.35
Product Variant Information section