text.skipToContent text.skipToNavigation

Manufacturer Part #

S9KEAZ64ACLH

Kinetis KEA Series 64 KB Flash 8 kB RAM SMT 32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
NXP S9KEAZ64ACLH - Technical Attributes
Attributes Table
Family Name: Kinetis KEA
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 48MHz
No of I/O Lines: 57
InterfaceType / Connectivity: CANbus/I2C/LINbus/SPI/UART/USART
Peripherals: LVD/POR/PWM/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,400
USA:
6,400
294,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.50
USD
Quantity
Unit Price
10
$1.75
25
$1.72
50
$1.71
150
$1.68
300+
$1.64
Product Variant Information section