Manufacturer Part #
SPC5602PEF0MLL6
SPC5602 Series 32 Bit 256 KB Flash 20 KB Ram Microcontroller - LQFP-64
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:450 per Tray Package Style:LQFP-64 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP SPC5602PEF0MLL6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP SPC5602PEF0MLL6 - Technical Attributes
Attributes Table
| Family Name: | MPC56xx |
| Core Processor: | e200z0h |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 256kB |
| RAM Size: | 20kB |
| Speed: | 64MHz |
| No of I/O Lines: | 64 |
| InterfaceType / Connectivity: | CAN/SPI |
| Peripherals: | CAN/On-Chip-ADC/SPI/Watchdog |
| Number Of Timers: | 1 |
| Supply Voltage: | 3.3V to 5V |
| Operating Temperature: | -40°C to +125°C |
| On-Chip ADC: | 16-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | LQFP-64 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
450+
$9.17
Product Variant Information section
Available Packaging
Package Qty:
450 per Tray
Package Style:
LQFP-64
Mounting Method:
Surface Mount