text.skipToContent text.skipToNavigation

Manufacturer Part #

SPC5606SF2VLU6R

MPC56xx Series 1 MB Flash 48 kB RAM 32-Bit SMT Microcontroller - LQFP-176

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
NXP SPC5606SF2VLU6R - Technical Attributes
Attributes Table
Family Name: MPC56xx
Core Processor: e200z0h
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 48kB
Speed: 64MHz
No of I/O Lines: 136
InterfaceType / Connectivity: CAN/I2C/LIN/SCI/SPI
Peripherals: DMA/LCD/POR/PWM/Watchdog
Supply Voltage: 3V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 16-chx10-bit
Package Style:  LQFP-176
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
7,500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$12,475.00
USD
Quantity
Unit Price
500+
$24.95
Product Variant Information section