text.skipToContent text.skipToNavigation

Manufacturer Part #

SPC5644AF0MVZ1

MPC56x Series 4 MB Flash 192 KB RAM 150 MHz 32-Bit Microcontroller - TEBGA-324

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP SPC5644AF0MVZ1 - Technical Attributes
Attributes Table
Family Name: MPC56xx
Core Processor: e200z4
Program Memory Type: Flash
Flash Size (Bytes): 4MB
RAM Size: 192kB
Speed: 150MHz
No of I/O Lines: 151
InterfaceType / Connectivity: EBI/EMI/SCI/SPI
Peripherals: DMA/POR/PWM/Watchdog
Supply Voltage: 1.14V to 5.25V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 40-chx12-bit
Watchdog Timers: 1
Package Style:  TEPBGA-324
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
120
Multiple Of:
60
Total
$5,370.00
USD
Quantity
Unit Price
60+
$44.75
Product Variant Information section