text.skipToContent text.skipToNavigation

Manufacturer Part #

SPC564A70L7CFAR

SPC56 Series 2 MB Flash 128 kB RAM 150 MHz 32-Bit Microcontroller - LQFP-176

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
STMicroelectronics SPC564A70L7CFAR - Technical Attributes
Attributes Table
Family Name: SPC56
Core Processor: e200z4
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 128kB
Speed: 150MHz
No of I/O Lines: 150
InterfaceType / Connectivity: CANbus/EBI/EMI/LINbus/SCI/SPI
Peripherals: DMA/POR/PWM/Watchdog
Supply Voltage: 1.14V to 1.32V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 34-chx12-bit
Package Style:  LQFP-176
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
1,500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$5,665.00
USD
Quantity
Unit Price
500+
$11.33
Product Variant Information section