Manufacturer Part #
ST33KTPM2I3WBZA9
ST33K Series 3.3 V Surface Mount Trusted Platform Module (TPM) - UFQFPN-32
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics ST33KTPM2I3WBZA9 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ST33KTPM2I3WBZA9 - Technical Attributes
Attributes Table
| Interface Type: | I2C/SPI |
| No of Channels: | 3 |
| Clock Frequency-Max: | 48MHz |
| Supply Voltage-Nom: | 1.8V to 3.3V |
| Operating Temp Range: | -40°C to +105°C |
| Power Dissipation: | 66mW |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
3,000+
$2.50
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel