text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32C011F4P6TR

STM32C0 Series 16 kB Flash 6 kB RAM 48 MHz 32-Bit SMT Microcontroller-TSSOP-20

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2620
Product Specification Section
STMicroelectronics STM32C011F4P6TR - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 6kB
Speed: 48MHz
No of I/O Lines: 18
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: BOR/DMA/POR/PWM/Temp Sensor
Number Of Timers: 6
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 15-chx12-bit
Watchdog Timers: 2
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
75,000
USA:
75,000
2,855,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$875.00
USD
Quantity
Unit Price
2,500+
$0.35