text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F030CCT6TR

STM32F Series 256 kB Flash 32 kB RAM 32-Bit ARM Based Microcontroller - LQFP-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32F030CCT6TR - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 48MHz
No of I/O Lines: 39
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: DMA/POR/PWM/Watchdog
Supply Voltage: 2.4V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx12-bit
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
2400
Multiple Of:
2400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,960.00
USD
Quantity
Unit Price
2,400+
$1.65
Product Variant Information section