text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F030K6T6

STM32F Series 32 kB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-32

Product Specification Section
STMicroelectronics STM32F030K6T6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 4kB
Speed: 48MHz
No of I/O Lines: 26
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: DMA/POR/PWM/Watchdog
Number Of Timers: 5
Supply Voltage: 2.4V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,145
USA:
3,145
46,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$20.60
USD
Quantity
Unit Price
20
$1.03
40
$1.01
100
$0.985
250
$0.965
500+
$0.925