Manufacturer Part #
STM32F051R8T6
STM32F Series 64 KB Flash 8 KB RAM ARM Based 32-Bit Microcontroller - LQFP-64
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:960 per Tray Package Style:LQFP-64 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2403 | ||||||||||
Product Specification Section
STMicroelectronics STM32F051R8T6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F051R8T6 - Technical Attributes
Attributes Table
| Family Name: | STM32F |
| Core Processor: | ARM Cortex M0 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 64kB |
| RAM Size: | 8kB |
| Speed: | 48MHz |
| No of I/O Lines: | 55 |
| InterfaceType / Connectivity: | I2C/I2S/SPI/USART |
| Peripherals: | Analog Comparators/I2C/I2S/On-Chip-ADC/On-Chip-DAC/SPI/USART/Watchdog |
| Number Of Timers: | 8 |
| Supply Voltage: | 2V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 19-chx12-bit |
| On-Chip DAC: | 1-chx12-bit |
| Watchdog Timers: | 2 |
| Package Style: | LQFP-64 |
| Mounting Method: | Surface Mount |
Features & Applications
The STM32F051R8T6 is a part of STM32F051 series of 3.6 V Low- and medium-density advanced ARM™-based 32-bit MCU with 64 Kbytes Flash, timers, ADC, DAC and communication interfaces.
It works at an Operating temperature ranging between -40 °C to +80 °C and Available in a 64-pin LQFP package style.
Product Features:
- Operating Voltage range is 2.0 V to 3.6 V
- ARM 32-bit Cortex®-M0 CPU (48 MHz max)
- CRC calculation unit
- Clock management is 4 to 32 MHz crystal oscillator
- 1 × 12-bit, 1.0 μs ADC (up to 10 channels)
- Calendar RTC with alarm and periodic wakeup from Stop/Standby
- 96-bit unique ID
- Serial wire debug (SWD)
- 5-channel DMA controller
- Independent and system watchdog timers
- SysTick timer: 24-bit downcounter
- Communication interfaces
- Two fast low-power analog comparators with programmable input and output
- One 12-bit D/A converter
Pricing Section
Global Stock:
864
USA:
864
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$1.97
20
$1.93
40
$1.91
125
$1.87
250+
$1.83
Product Variant Information section
Available Packaging
Package Qty:
960 per Tray
Package Style:
LQFP-64
Mounting Method:
Surface Mount