text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F072C8T6

STM32F Series 64 kB Flash 16 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
STMicroelectronics STM32F072C8T6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 16kB
Speed: 48MHz
No of I/O Lines: 37
InterfaceType / Connectivity: CAN/HDMI-CEC/IrDA/I2C/LIN/SPI/UART/USART/USB
Peripherals: DMA/I2S/POR/PWM/Watchdog
Supply Voltage: 1.65V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 13-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.27
USD
Quantity
Unit Price
1
$2.27
20
$2.22
40
$2.19
125
$2.16
250+
$2.11
Product Variant Information section