text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F072CBU6TR

STM32F Series 128 kB Flash 16 kB RAM SMT 32-Bit Microcontroller - UFQFPN-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32F072CBU6TR - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 48MHz
No of I/O Lines: 37
InterfaceType / Connectivity: CAN/HDMI-CEC/IrDA/I2C/LIN/SPI/UART/USART/USB
Peripherals: DMA/I2S/POR/PWM/Watchdog
Supply Voltage: 1.65V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  UFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$6,750.00
USD
Quantity
Unit Price
2,500+
$2.70
Product Variant Information section