text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F100R4T6BTR

MCU 32B ARM Cortex-M3 Value line 16KB Flsh

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2430
Product Specification Section
STMicroelectronics STM32F100R4T6BTR - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 4kB
Speed: 24MHz
No of I/O Lines: 51
InterfaceType / Connectivity: CEC/I2C/SPI/USART
Peripherals: DMA/PDR/POR/PWM
Number Of Timers: 9
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,450.00
USD
Quantity
Unit Price
1,000+
$2.45