Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
STM32F103V8H6
Download the CAD models for this product. Learn more about SnapMagic.
1104 per Std. Mfr. Pkg
BGA-100
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The devices operate from a 2.0 to 3.6 V power supply. They are available in both the –40 to +85 °C temperature range and the –40 to +105 °C extended temperature range. A comprehensive set of power-saving mode allows the design of low-power applications.
The STM32F103xx medium-density performance line family includes devices in six different package types: from 36 pins to 100 pins. Depending on the device chosen, different sets of peripherals are included, the description below gives an overview of the complete range of peripherals proposed in this family.
Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.