text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F105RCT6

STM32F Series 256 kB Flash 64 kB RAM 72 MHz 32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32F105RCT6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 64kB
Speed: 72MHz
No of I/O Lines: 51
InterfaceType / Connectivity: CAN/IrDA/I2C/LIN/SPI/UART/USART/USB OTG
Peripherals: DMA/POR/PWM/Voltage Detect/Watchdog
Number Of Timers: 7
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 2(16-chx12-bit)
On-Chip DAC: 2(2-chx12-bit)
Watchdog Timers: 2
Package Style:  LQFP-64
Mounting Method: Surface Mount
Features & Applications

The STM32F105RCT6 high-density performance line microcontroller incorporates the high-performance ARM Cortex™-M3 32-bit RISC core operating at a 72 MHz frequency, high-speed embedded memories (Flash memory up to 256 Kbytes and SRAM up to 64 Kbytes), and an extensive range of enhanced I/Os and peripherals connected to two APB buses.

It offers two 12-bit ADCs, four general purpose 16-bit timers plus a PWM timer, as well as standard and advanced communication interfaces: two I2Cs, three SPIs, two I2Ss, five USARTs, an USB OTG FS and a CAN.

Features:

  • ARM® 32-bit Cortex®-M3 CPU Core
  • 256 Kbytes of Flash memory and 64 Kbytes of SRAM
  • 2.0 to 3.6 V application supply and I/Os
  • 2 x 12-bit, 1 µs A/D converters
  • 2 × 12-bit D/A converters
  • 12-channel DMA controller
  • POR, PDR, and programmable voltage detector (PVD)
  • Serial wire debug (SWD) & JTAG interfaces2 watchdog timers
  • Up to 14 communication interfaces
  • CRC calculation unit, 96-bit unique ID 
Pricing Section
Global Stock:
0
USA:
0
27,835
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5
Multiple Of:
1
Total
$25.80
USD
Quantity
Unit Price
5
$5.16
20
$5.04
30
$5.00
75
$4.92
125+
$4.82
Product Variant Information section