text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F205ZET7

STM32F Series 512 kB Flash 128 kB RAM ARM Based 32-Bit Microcontroller -LQFP-144

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32F205ZET7 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 128kB
Speed: 120MHz
No of I/O Lines: 114
InterfaceType / Connectivity: CAN/I2C/I2S/SPI/UART/USART/USB
Peripherals: CAN/I2C/I2S/On-Chip-ADC/On-Chip-DAC/PWM/SPI/UART/USART/USB/Watchdog
Number Of Timers: 14
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 3(24-chx12-bit)
On-Chip DAC: 2(2-chx12-bit)
Watchdog Timers: 2
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
360
Multiple Of:
60
Total
$3,387.60
USD
Quantity
Unit Price
360+
$9.41
Product Variant Information section