text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F373C8T6

STM32F Series 64 kB Flash 16 kB RAM ARM Based 32-Bit Microcontroller - LQFP-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
STMicroelectronics STM32F373C8T6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 16kB
Speed: 72MHz
No of I/O Lines: 36
InterfaceType / Connectivity: CAN/I2C/I2S/SPI/USART/USB
Peripherals: Analog Comparators/CAN/I2C/I2S/On-Chip-DAC/SPI/USART/USB/Watchdog
Number Of Timers: 14
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip DAC: 3(1-chx12-bit)
Watchdog Timers: 2
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,475
USA:
1,475
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
40 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.00
USD
Quantity
Unit Price
10
$3.60
25
$3.54
40
$3.51
100
$3.46
150+
$3.40
Product Variant Information section