text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F401VCT6

STM32F Series 256 KB Flash 64 KB SRAM 84 MHz 32-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
STMicroelectronics STM32F401VCT6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 64kB
Speed: 84MHz
No of I/O Lines: 81
InterfaceType / Connectivity: IrDA/I2C/LIN/SDIO/SPI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Number Of Timers: 8
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,793
USA:
15,793
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52+Weeks
Minimum Order:
10
Multiple Of:
1
Total
$34.10
USD
Quantity
Unit Price
10
$3.41
25
$3.35
40
$3.33
100
$3.28
150+
$3.22
Product Variant Information section