text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F429ZGT6

STM32F Series 1 MB Flash 256 kB RAM 180 MHz 32-Bit Microcontroller - LQFP-144

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
STMicroelectronics STM32F429ZGT6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 256kB
Speed: 180MHz
No of I/O Lines: 114
Number Of Timers: 14
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
160
USA:
160
4,840
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3
Multiple Of:
1
Total
$26.46
USD
Quantity
Unit Price
3
$8.82
10
$8.72
20
$8.66
40
$8.60
75+
$8.49
Product Variant Information section