text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F730R8T6

STM32F Series 64 kB Flash 256 KB RAM 216 MHz 32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32F730R8T6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 256kB
Speed: 216MHz
No of I/O Lines: 50
InterfaceType / Connectivity: I2S/SAI/SPI/USB
Peripherals: Watchdog
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
38,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
960
Multiple Of:
960
Total
$3,350.40
USD
Quantity
Unit Price
10
$3.69
25
$3.63
40
$3.61
100
$3.55
150+
$3.49
Product Variant Information section