text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F746G-DISCO

Evaluation Board for the STM32F746 Microcontroller w/ ARM® Cortex®-M7 core

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2249
Product Specification Section
STMicroelectronics STM32F746G-DISCO - Technical Attributes
Attributes Table
Mounting Method: PCB Mount
Features & Applications

The STM32F7 discovery kit allows users to develop and share applications with the STM32F7 Series microcontollers based on ARM® Cortex®-M7 core.

Features:

  • STM32F746NGH6 MCU w/1 MB Flash and 340 KB RAM
  • BGA216 Package
  • On-board ST-LINK/V2-1 supporting USB re-enumeration 
  • Mbed-enabled (mbed.org)
  • USB functions: virtual COM port, mass storage, debug port
  • 4.3-inch 480x272 color LCD-TFT with capacitive touch screen
  • Camera connector
  • SAI audio codec
  • Audio line in and line out jack
  • Stereo speaker outputs
  • Two ST MEMS microphones
  • SPDIF RCA input connector
  • Two pushbuttons (user and reset)
  • 128-Mbit Quad-SPI Flash memory
  • 128-Mbit SDRAM (64 Mbits accessible)
  • Connector for microSD card
  • RF-EEPROM daughterboard connector
  • USB OTG HS with Micro-AB connectors
  • USB OTG FS with Micro-AB connectors
  • Ethernet connector compliant with IEEE-802.3-2002
  • Five power supply options:
  • ST LINK/V2-1
  • USB FS connector
  • USB HS connector
  • VIN from Arduino connector
  • External 5 V from connector
  • Power supply output for external applications: 3.3 V or 5 V
  • Arduino Uno V3 connectors
  • Comprehensive free software including a variety of examples, part of STM32Cube package
  • Supported by a wide choice of integrated development environments
Pricing Section
Global Stock:
9
USA:
9
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$84.92
USD
Quantity
Unit Price
1
$84.92
2
$83.87
3
$83.26
5
$82.50
10+
$80.88
Product Variant Information section