text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F765NIH7

STM32F Series 2 MB Flash 512 kB RAM 216 MHz 32-Bit Microcontroller - TFBGA-216

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
STMicroelectronics STM32F765NIH7 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 512kB
Speed: 216MHz
No of I/O Lines: 168
InterfaceType / Connectivity: CAN/EBI/EMI/Ethernet/IrDA/I2C/LIN/MMC/QSPI/SAI/SD/SDIO/SPDIF-Rx/SPI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 24-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  TFBGA-216
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,178
USA:
1,178
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52+Weeks
Minimum Order:
2
Multiple Of:
1
Total
$32.38
USD
Quantity
Unit Price
2
$16.19
4
$16.06
10
$15.89
25
$15.73
40+
$15.54
Product Variant Information section