Manufacturer Part #
STM32F779IIT6
STM32F Series 2 MB Flash 512 kB RAM 216 MHz 32-Bit Microcontroller - LQFP-176
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Tray Package Style:LQFP-176 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2406 | ||||||||||
Product Specification Section
STMicroelectronics STM32F779IIT6 - Product Specification
STMicroelectronics STM32F779IIT6 - Technical Attributes
Attributes Table
| Family Name: | STM32F |
| Core Processor: | ARM Cortex M7 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 2MB |
| RAM Size: | 512kB |
| Speed: | 216MHz |
| No of I/O Lines: | 132 |
| InterfaceType / Connectivity: | CAN/EBI/EMI/Ethernet/IrDA/I2C/LIN/MMC/QSPI/SAI/SD/SDIO/SPDIF-Rx/SPI/UART/USART/USB OTG |
| Peripherals: | Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog |
| Supply Voltage: | 1.7V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 24-chx12-bit |
| On-Chip DAC: | 2-chx12-bit |
| Watchdog Timers: | 2 |
| Package Style: | LQFP-176 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,200
USA:
3,200
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
400+
$11.92
Product Variant Information section
Available Packaging
Package Qty:
400 per Tray
Package Style:
LQFP-176
Mounting Method:
Surface Mount