text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32G031C8T6

STM32G Series 64 kB Flash 8 kB SRAM 64 MHz 32-Bit Microcontroller - LQFP-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32G031C8T6 - Technical Attributes
Attributes Table
Family Name: STM32G
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 64MHz
No of I/O Lines: 44
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 19-chx12-bit
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$1,755.00
USD
Quantity
Unit Price
20
$1.23
40
$1.22
100
$1.20
200
$1.19
400+
$1.17
Product Variant Information section