text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32G070RBT6TR

MCU Mainstream Arm Cortex-M0+ MCU 128 Kbytes Flash memory 36 Kbytes RAM 64 MHz

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STM32G070RBT6TR - Technical Attributes
Attributes Table
Family Name: STM32G
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 36kB
Speed: 64MHz
No of I/O Lines: 59
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: DMA/PDR/POR
Number Of Timers: 9
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 19-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52+Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,170.00
USD
Quantity
Unit Price
1,000+
$1.17