text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32G071C8T6TR

Mainstream Arm Cortex-M0+ MCU with 64 Kbytes of of Flash memory memory, 36 Kbyte

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
STMicroelectronics STM32G071C8T6TR - Technical Attributes
Attributes Table
Family Name: STM32G
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 36kB
Speed: 64MHz
No of I/O Lines: 44
InterfaceType / Connectivity: I2C/I2S/SPI/UART
Peripherals: BOR/DMA/PDR/POR/PWM
Number Of Timers: 12
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 17-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,200
USA:
7,200
16,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2400
Multiple Of:
2400
Total
$3,480.00
USD
Quantity
Unit Price
2,400+
$1.45
Product Variant Information section