text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32G071CBT6TR

STM32G Series 128 kB Flash 36 kB RAM 64 MHz 32-Bit Microcontroller - LQFP-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32G071CBT6TR - Technical Attributes
Attributes Table
Family Name: STM32G
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 36kB
Speed: 64MHz
No of I/O Lines: 44
InterfaceType / Connectivity: HDMI-CEC/IrDA/I2C/LINbus/SPI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 17-chx12-bit
On-Chip DAC: 2-chx12-bit
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52+Weeks
Minimum Order:
2400
Multiple Of:
2400
Total
$4,224.00
USD
Quantity
Unit Price
2,400+
$1.76
Product Variant Information section