text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32G0B1RCI6N

Arm Cortex-M0+ 32-bit MCU, up to 256KB Flash

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2239
Product Specification Section
STMicroelectronics STM32G0B1RCI6N - Technical Attributes
Attributes Table
Family Name: STM32G
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 144kB
Speed: 64MHz
No of I/O Lines: 58
InterfaceType / Connectivity: CAN/CEC/I2C/SPI/UART/USART/USB
Peripherals: BOR/DMA/POR/PWM
Number Of Timers: 13
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 19-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  UFBGA-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52+Weeks
Minimum Order:
10
Multiple Of:
1
Total
$24.70
USD
Quantity
Unit Price
10
$2.47
25
$2.44
50
$2.41
100
$2.38
200+
$2.33
Product Variant Information section