text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32G0B1RET7

STM32G Series 512 KB Flash 144 kB RAM 64 MHz 32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32G0B1RET7 - Technical Attributes
Attributes Table
Family Name: STM32G
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 144kB
Speed: 64MHz
No of I/O Lines: 60
InterfaceType / Connectivity: CAN/I2C/I2S/SPI/UART/USART/USART/USB
Peripherals: BOR/DMA/POR/PWM
Number Of Timers: 14
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 19-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52+Weeks
Minimum Order:
10
Multiple Of:
1
Total
$33.10
USD
Quantity
Unit Price
10
$3.31
25
$3.26
40
$3.24
100
$3.19
150+
$3.13
Product Variant Information section