text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32G474VET6

STM32G Series 512 kB Flash 128 kB RAM 170 MHz 32-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32G474VET6 - Technical Attributes
Attributes Table
Family Name: STM32G
Core Processor: ARM Cortex M4F
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 128kB
Speed: 86MHz
No of I/O Lines: 107
InterfaceType / Connectivity: IrDA/I2C/SPI/UART/USART
Peripherals: DMA/I2S/PWM/Watchdog
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 42-chx12-bit
On-Chip DAC: 7-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Features & Applications

STMicroelectronics has extended the applications support for its STM32G4 microcontrollers, supplying digital-power and motorcontrol Discovery kits and adding new firmware examples in the latest v1.1.0 of its STM32CubeG4 software package.

APPLICATIONS
• Drones
• Small electric vehicles
• Radio-controlled vehicles

FEATURES (B-G474E-DPOW1)
• STM32G474RET6 Arm® Cortex®-M4 corebased MCU
• Reset push-button
• Board connectors:
 – USB Type-C™
 – USB micro-B
 – 2 x 32-pin header, 2.54mm pitch, daughterboard extension connector for breadboard connections
• On-board STLINK-V3E debugger/programmer with USB re-enumeration capability
• Four-direction joystick with Selection button
• Comprehensive free software libraries and examples
• Supports IAR™, Keil® and GCC-based IDEs
• Handled by STM32CubeMonitor-UCPD software tool

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52+Weeks
Minimum Order:
4
Multiple Of:
1
Total
$23.00
USD
Quantity
Unit Price
4
$5.75
15
$5.69
25
$5.66
50
$5.62
100+
$5.55
Product Variant Information section