text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32G491RET6

Cortex-M4 32-bit MCU+FPU, 170 MHz / 213 DMIPS

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32G491RET6 - Technical Attributes
Attributes Table
Family Name: STM32G
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 112kB
Speed: 170MHz
No of I/O Lines: 52
InterfaceType / Connectivity: CAN/I2C/SAI/SPI/UART/USART/USB
Peripherals: BOR/DMA/POR/PVD/PWM
Number Of Timers: 13
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx12-bit
On-Chip DAC: 4-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
34,560
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5
Multiple Of:
1
Total
$22.60
USD
Quantity
Unit Price
5
$4.52
20
$4.41
30
$4.38
75
$4.32
125+
$4.23
Product Variant Information section