text.skipToContent text.skipToNavigation
Product Specification Section
STMicroelectronics STM32G491REY6TR - Technical Attributes
Attributes Table
Family Name: STM32G
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 112kB
Speed: 170MHz
No of I/O Lines: 52
InterfaceType / Connectivity: CAN/I2C/SAI/SPI/UART/USART/USB
Peripherals: BOR/DMA/POR/PVD/PWM
Number Of Timers: 13
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx12-bit
On-Chip DAC: 4-chx12-bit
Watchdog Timers: 2
Package Style:  WLCSP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,003
USA:
3,003
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks